16 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5356AI-FQ-33VT-16.000000

DigiKey Part Number
1473-SIT5356AI-FQ-33VT-16.000000-ND
Manufacturer
Manufacturer Product Number
SIT5356AI-FQ-33VT-16.000000
Description
MEMS OSC VCTCXO 16.0000MHZ
Customer Reference
Detailed Description
16 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppb
Mfr
Absolute Pull Range (APR)
±5.31ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
57mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-CQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVCMOS
Height - Seated (Max)
0.042" (1.06mm)
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
187,59000 €87,59 €
1076,18300 €761,83 €
2574,83320 €1.870,83 €
Manufacturers Standard Package
Unit Price without VAT:87,59000 €
Unit Price with VAT:104,23210 €