


SIT5356AI-FP-33N0-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AI-FP-33N0-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AI-FP-33N0-50.000000 |
Description | MEMS OSC TCXO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±200ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,50000 € | 76,50 € |
| 10 | 66,52600 € | 665,26 € |
| 25 | 64,25360 € | 1.606,34 € |
| Unit Price without VAT: | 76,50000 € |
|---|---|
| Unit Price with VAT: | 91,03500 € |

