


SIT5356AI-FN-30E0-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AI-FN-30E0-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AI-FN-30E0-10.000000 |
Description | MEMS OSC TCXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3V |
Series | Frequency Stability ±250ppb |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,23000 € | 67,23 € |
| 10 | 58,46000 € | 584,60 € |
| 25 | 58,06640 € | 1.451,66 € |
| Unit Price without VAT: | 67,23000 € |
|---|---|
| Unit Price with VAT: | 80,00370 € |

