


SIT5356AI-FN-28N0-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AI-FN-28N0-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AI-FN-28N0-40.000000 |
Description | MEMS OSC TCXO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 2.8V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±250ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,07000 € | 68,07 € |
| 10 | 59,19600 € | 591,96 € |
| 25 | 58,79760 € | 1.469,94 € |
| Unit Price without VAT: | 68,07000 € |
|---|---|
| Unit Price with VAT: | 81,00330 € |

