


SIT5356AECFP-25VT-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AECFP-25VT-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AECFP-25VT-50.000000 |
Description | MEMS OSC VCTCXO 50.0000MHZ |
Customer Reference | |
Detailed Description | 50 MHz VCTCXO Clipped Sine Wave Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±200ppb | |
Absolute Pull Range (APR) | ±6.25ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,54000 € | 86,54 € |
| 10 | 77,15100 € | 771,51 € |
| Unit Price without VAT: | 86,54000 € |
|---|---|
| Unit Price with VAT: | 102,98260 € |

