


SIT5356AECFN-25N0-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AECFN-25N0-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AECFN-25N0-12.000000 |
Description | MEMS OSC TCXO 12.0000MHZ |
Customer Reference | |
Detailed Description | 12 MHz TCXO Clipped Sine Wave Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±250ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,34000 € | 80,34 € |
| 10 | 70,96300 € | 709,63 € |
| Unit Price without VAT: | 80,34000 € |
|---|---|
| Unit Price with VAT: | 95,60460 € |

