


SIT5356AE-FQ-30VT-60.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AE-FQ-30VT-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AE-FQ-30VT-60.000000 |
Description | MEMS OSC VCTCXO 60.0000MHZ SMD |
Customer Reference | |
Detailed Description | 60 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Absolute Pull Range (APR) ±3ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 57mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3V | Current - Supply (Disable) (Max) 55mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,02000 € | 97,02 € |
| 10 | 87,73000 € | 877,30 € |
| Unit Price without VAT: | 97,02000 € |
|---|---|
| Unit Price with VAT: | 115,45380 € |

