20 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead
10 CQFN

SIT5356AE-FP-30VT-20.000000

DigiKey Part Number
1473-SIT5356AE-FP-30VT-20.000000-ND
Manufacturer
Manufacturer Product Number
SIT5356AE-FP-30VT-20.000000
Description
MEMS OSC VCTCXO 20.0000MHZ
Customer Reference
Detailed Description
20 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±200ppb
Series
Absolute Pull Range (APR)
±6.25ppm
Packaging
Strip
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-CQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVCMOS
Height - Seated (Max)
0.042" (1.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6.585
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
186,54000 €86,54 €
1077,15100 €771,51 €
Manufacturers Standard Package
Unit Price without VAT:86,54000 €
Unit Price with VAT:102,98260 €