25 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead
10 CQFN

SIT5356AE-FN-30VT-25.000000

DigiKey Part Number
1473-SIT5356AE-FN-30VT-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT5356AE-FN-30VT-25.000000
Description
MEMS OSC VCTCXO 25.0000MHZ
Customer Reference
Detailed Description
25 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3V
Frequency Stability
±250ppb
Absolute Pull Range (APR)
±6.25ppm
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6.585
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
180,34000 €80,34 €
1070,96300 €709,63 €
Manufacturers Standard Package
Unit Price without VAT:80,34000 €
Unit Price with VAT:95,60460 €