10 CQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 CQFN
10 CQFN

SIT5157AI-FK-33E0-100.000000

DigiKey Part Number
1473-SIT5157AI-FK-33E0-100.000000-ND
Manufacturer
Manufacturer Product Number
SIT5157AI-FK-33E0-100.000000
Description
MEMS OSC TCXO 100.0000MHZ LVCMOS
Customer Reference
Detailed Description
100 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
146,23000 €46,23 €
1040,19300 €401,93 €
2538,02560 €950,64 €
Manufacturers Standard Package
Unit Price without VAT:46,23000 €
Unit Price with VAT:55,01370 €