


SIT5157AI-FA-33VT-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5157AI-FA-33VT-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AI-FA-33VT-80.000000 |
Description | MEMS OS VCTCXO 80.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 80 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±1ppm |
Mfr | Absolute Pull Range (APR) ±2.25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,64000 € | 41,64 € |
| 10 | 36,20800 € | 362,08 € |
| 25 | 34,25200 € | 856,30 € |
| 50 | 32,84460 € | 1.642,23 € |
| 100 | 32,38560 € | 3.238,56 € |
| Unit Price without VAT: | 41,64000 € |
|---|---|
| Unit Price with VAT: | 49,55160 € |

