


SIT5157AI-FA-33N0-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5157AI-FA-33N0-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AI-FA-33N0-80.000000 |
Description | MEMS OSC TCXO 80.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 80 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,31000 € | 41,31 € |
| 10 | 35,92000 € | 359,20 € |
| 25 | 33,98000 € | 849,50 € |
| 50 | 32,58400 € | 1.629,20 € |
| 100 | 32,12850 € | 3.212,85 € |
| Unit Price without VAT: | 41,31000 € |
|---|---|
| Unit Price with VAT: | 49,15890 € |

