


SIT5156AICFD-33VT-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AICFD-33VT-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AICFD-33VT-12.000000 |
Description | MEMS OSC VCTCXO 12.0000MHZ |
Customer Reference | |
Detailed Description | 12 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±6.25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 57mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,31000 € | 36,31 € |
| 10 | 31,56600 € | 315,66 € |
| 25 | 29,86000 € | 746,50 € |
| 50 | 29,03480 € | 1.451,74 € |
| Unit Price without VAT: | 36,31000 € |
|---|---|
| Unit Price with VAT: | 43,20890 € |

