


Category | Frequency Stability ±2.5ppm |
Mfr | Absolute Pull Range (APR) ±6.25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 57mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,60000 € | 36,60 € |
| 10 | 31,81900 € | 318,19 € |
| 25 | 30,09880 € | 752,47 € |
| 50 | 29,26700 € | 1.463,35 € |
| Unit Price without VAT: | 36,60000 € |
|---|---|
| Unit Price with VAT: | 43,55400 € |

