


SIT5156AI-FD-28N0-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AI-FD-28N0-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AI-FD-28N0-20.000000 |
Description | MEMS OSC TCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO LVCMOS Oscillator 2.8V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±2.5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 53mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,31000 € | 36,31 € |
| 10 | 31,56600 € | 315,66 € |
| 25 | 29,86000 € | 746,50 € |
| 50 | 29,03480 € | 1.451,74 € |
| Unit Price without VAT: | 36,31000 € |
|---|---|
| Unit Price with VAT: | 43,20890 € |

