


SIT5156AI-FA-30N0-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AI-FA-30N0-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AI-FA-30N0-48.000000 |
Description | MEMS OSC TCXO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz TCXO LVCMOS Oscillator 3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±1ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 53mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,72000 € | 39,72 € |
| 10 | 34,53900 € | 345,39 € |
| 25 | 32,67280 € | 816,82 € |
| 50 | 32,12840 € | 1.606,42 € |
| Unit Price without VAT: | 39,72000 € |
|---|---|
| Unit Price with VAT: | 47,26680 € |

