


SIT5156AECFK-28VT-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AECFK-28VT-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AECFK-28VT-10.000000 |
Description | MEMS OSC VCTCXO 10.0000MHZ |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | ±6.25ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 57mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| 10 | 45,55600 € | 455,56 € |
| 25 | 43,86640 € | 1.096,66 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |

