


SIT5156AECFD-28N0-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AECFD-28N0-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AECFD-28N0-20.000000 |
Description | MEMS OSC TCXO 20.0000MHZ |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.8V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±2.5ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 53mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,40000 € | 43,40 € |
| 10 | 37,72700 € | 377,27 € |
| 25 | 35,68960 € | 892,24 € |
| 50 | 35,48320 € | 1.774,16 € |
| Unit Price without VAT: | 43,40000 € |
|---|---|
| Unit Price with VAT: | 51,64600 € |

