


SIT5156AECFA-30VT-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AECFA-30VT-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AECFA-30VT-10.000000 |
Description | MEMS OSC VCTCXO 10.0000MHZ |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±1ppm |
Mfr | Absolute Pull Range (APR) ±6.25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 57mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| 10 | 40,63800 € | 406,38 € |
| 25 | 38,57680 € | 964,42 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

