


SIT5155AI-FK033IT-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5155AI-FK033IT-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5155AI-FK033IT-10.000000 |
Description | MEMS OSC DCTXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | ±2.75ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 51mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,90000 € | 47,90 € |
| 10 | 41,65000 € | 416,50 € |
| 25 | 39,40160 € | 985,04 € |
| 50 | 37,88920 € | 1.894,46 € |
| Unit Price without VAT: | 47,90000 € |
|---|---|
| Unit Price with VAT: | 57,00100 € |

