


SIT5155AI-FK-33VT-16.367667 | |
|---|---|
DigiKey Part Number | 1473-SIT5155AI-FK-33VT-16.367667-ND |
Manufacturer | |
Manufacturer Product Number | SIT5155AI-FK-33VT-16.367667 |
Description | MEMS OSC VCTCXO 16.367667MHZ |
Customer Reference | |
Detailed Description | 16.367667 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5155AI-FK-33VT-16.367667 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Absolute Pull Range (APR) ±6.25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,49000 € | 45,49 € |
| 10 | 39,55100 € | 395,51 € |
| 25 | 37,41800 € | 935,45 € |
| Unit Price without VAT: | 45,49000 € |
|---|---|
| Unit Price with VAT: | 54,13310 € |

