


SIT5155AI-FK-30VT-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5155AI-FK-30VT-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5155AI-FK-30VT-20.000000 |
Description | MEMS OSC VCTCXO 20.0000MHZ |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO LVCMOS Oscillator 3V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5155AI-FK-30VT-20.000000 Models |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±500ppb |
Series | Absolute Pull Range (APR) ±6.25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,85000 € | 45,85 € |
| 10 | 39,86700 € | 398,67 € |
| 25 | 37,71760 € | 942,94 € |
| Unit Price without VAT: | 45,85000 € |
|---|---|
| Unit Price with VAT: | 54,56150 € |

