SIT5146AI-FA-25N0A50.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 46,74000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 39,72000 €
Datasheet
50 MHz TCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz TCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead
10 CQFN

SIT5146AI-FA-25N0A50.000000

DigiKey Part Number
1473-SIT5146AI-FA-25N0A50.000000-ND
Manufacturer
Manufacturer Product Number
SIT5146AI-FA-25N0A50.000000
Description
MEMS OSC TCXO 50.000000 MHZ LVCM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz TCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±1ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
53mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Base Resonator
Supplier Device Package
10-CQFN (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.042" (1.06mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5156AE-FA-25N0-50.000000SiTime01473-SIT5156AE-FA-25N0-50.000000-ND46,74000 €Parametric Equivalent
SIT5156AI-FA-25N0-50.000000SiTime01473-SIT5156AI-FA-25N0-50.000000-ND39,72000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1091,57200 €915,72 €
Manufacturers Standard Package
Unit Price without VAT:91,57200 €
Unit Price with VAT:108,97068 €