



SIT5021AI-2DE-33VM100.000000X | |
|---|---|
DigiKey Part Number | 1473-30182-2-ND - Tape & Reel (TR) 1473-30182-1-ND - Cut Tape (CT) 1473-30182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2DE-33VM100.000000X |
Description | MEMS OSC VCTCXO 100.0000MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 10 | 12,09700 € | 120,97 € |
| 25 | 12,05560 € | 301,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,94960 € | 2.487,40 € |
| 500 | 9,84942 € | 4.924,71 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |

