



SIT5021AI-2BE-33VQ200.000000X | |
|---|---|
DigiKey Part Number | 1473-30176-2-ND - Tape & Reel (TR) 1473-30176-1-ND - Cut Tape (CT) 1473-30176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2BE-33VQ200.000000X |
Description | MEMS OSC VCTCXO 200.0000MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Absolute Pull Range (APR) ±12.5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
Voltage - Supply 3.3V | Base Product Number |
Frequency Stability ±5ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 € | 15,58 € |
| 10 | 13,54100 € | 135,41 € |
| 25 | 13,12160 € | 328,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,13748 € | 2.784,37 € |
| 500 | 10,72044 € | 5.360,22 € |
| Unit Price without VAT: | 15,58000 € |
|---|---|
| Unit Price with VAT: | 18,54020 € |

