
SIT5021AI-2BE-33E-192.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5021AI-2BE-33E-192.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2BE-33E-192.000000 |
Description | MEMS OSC TCXO 192.000000 MHZ LVD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 192 MHz TCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,82763 € | 10.827,63 € |
| Unit Price without VAT: | 10,82763 € |
|---|---|
| Unit Price with VAT: | 12,88488 € |

