



SIT5021AC-2DE-33E-81.920000Y | |
|---|---|
DigiKey Part Number | 1473-30981-2-ND - Tape & Reel (TR) 1473-30981-1-ND - Cut Tape (CT) 1473-30981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5021AC-2DE-33E-81.920000Y |
Description | MEMS OSC TCXO 81.9200MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 81.92 MHz TCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,51000 € | 13,51 € |
| 10 | 11,73700 € | 117,37 € |
| 25 | 11,65280 € | 291,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,52013 € | 9.520,13 € |
| Unit Price without VAT: | 13,51000 € |
|---|---|
| Unit Price with VAT: | 16,07690 € |

