SIT5002AI-2E-33S0-200.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,96608 €
Datasheet
200 MHz TCXO HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz TCXO HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
sit5155/5156/5157/5356 Series bottom
Replacing Crystal technology with MEMS Oscillators

SIT5002AI-2E-33S0-200.000000T

DigiKey Part Number
SIT5002AI-2E-33S0-200.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5002AI-2E-33S0-200.000000T
Description
MEMS OSC TCXO SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 MHz TCXO HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
70µA
Output
HCMOS, LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5002AI-2E-33S0-200.000000YSiTime0SIT5002AI-2E-33S0-200.000000Y-ND5,96608 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,96608 €17.898,24 €
Manufacturers Standard Package
Unit Price without VAT:5,96608 €
Unit Price with VAT:7,09964 €