Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT5001AI-3E-33VM-16.000000Y | |
|---|---|
DigiKey Part Number | SIT5001AI-3E-33VM-16.000000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5001AI-3E-33VM-16.000000Y |
Description | MEMS OSC VCTCXO SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AI-3E-33VQ-16.000000T | SiTime | 0 | SIT5000AI-3E-33VQ-16.000000T-ND | 1,76902 € | Parametric Equivalent |
| SIT5000AI-3E-33VQ-16.000000Y | SiTime | 0 | SIT5000AI-3E-33VQ-16.000000Y-ND | 1,86213 € | Parametric Equivalent |
| SIT5001AI-3E-33VM-16.000000T | SiTime | 0 | SIT5001AI-3E-33VM-16.000000T-ND | 4,03202 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03202 € | 4.032,02 € |
| Unit Price without VAT: | 4,03202 € |
|---|---|
| Unit Price with VAT: | 4,79810 € |


