Parametric Equivalent




SIT5000AI-8E-28VQ-20.000000T | |
|---|---|
DigiKey Part Number | SIT5000AI-8E-28VQ-20.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000AI-8E-28VQ-20.000000T |
Description | MEMS OSC VCTCXO 20.0000MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AI-8E-28VQ-20.000000Y | SiTime | 0 | SIT5000AI-8E-28VQ-20.000000Y-ND | 1,86213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,76902 € | 5.307,06 € |
| Unit Price without VAT: | 1,76902 € |
|---|---|
| Unit Price with VAT: | 2,10513 € |


