SIT5000AI-3E-18VQ-26.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,86213 €
Datasheet
26 MHz VCTCXO LVCMOS Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz VCTCXO LVCMOS Oscillator 1.8V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5000AI-3E-18VQ-26.000000T

DigiKey Part Number
SIT5000AI-3E-18VQ-26.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5000AI-3E-18VQ-26.000000T
Description
MEMS OSC VCTCXO 26.0000MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz VCTCXO LVCMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
31mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5000AI-3E-18VQ-26.000000YSiTime0SIT5000AI-3E-18VQ-26.000000Y-ND1,86213 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,76902 €5.307,06 €
Manufacturers Standard Package
Unit Price without VAT:1,76902 €
Unit Price with VAT:2,10513 €