

SIT5000AC-3E-33N0-25.000000X | |
---|---|
cms-digikey-product-number | SIT5000AC-3E-33N0-25.000000XTR-ND - Tape & Reel (TR) SIT5000AC-3E-33N0-25.000000XCT-ND - Cut Tape (CT) SIT5000AC-3E-33N0-25.000000XDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SIT5000AC-3E-33N0-25.000000X |
cms-description | MEMS OSC XO 25.0000MHZ LVCMOS |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 2,56000 € | 2,56 € |
10 | 2,22300 € | 22,23 € |
25 | 2,10240 € | 52,56 € |
50 | 2,01520 € | 100,76 € |
100 | 1,93190 € | 193,19 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
250 | 1,82700 € | 456,75 € |
500 | 1,75156 € | 875,78 € |
750 | 1,70889 € | 1.281,67 € |
1.250 | 1,65666 € | 2.070,82 € |
1.750 | 1,62317 € | 2.840,55 € |
2.500 | 1,58840 € | 3.971,00 € |
3.000 | 1,57092 € | 4.712,76 € |
Unit Price without VAT: | 2,56000 € |
---|---|
Unit Price with VAT: | 3,04640 € |