Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT5000AC-2E-33N0-24.000000T | |
|---|---|
DigiKey Part Number | SIT5000AC-2E-33N0-24.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000AC-2E-33N0-24.000000T |
Description | MEMS OSC TCXO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AC-2E-33N0-24.000000Y | SiTime | 0 | SIT5000AC-2E-33N0-24.000000Y-ND | 1,60206 € | Parametric Equivalent |
| SIT5000ACC2E-33N0-24.000000T | SiTime | 0 | SIT5000ACC2E-33N0-24.000000T-ND | 1,49157 € | Parametric Equivalent |
| SIT5000ACC2E-33N0-24.000000Y | SiTime | 0 | SIT5000ACC2E-33N0-24.000000Y-ND | 1,60206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,49157 € | 4.474,71 € |
| Unit Price without VAT: | 1,49157 € |
|---|---|
| Unit Price with VAT: | 1,77497 € |


