SIT3922AI-2CF-33NM500.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 50,51220 €
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD

SIT3922AI-2CF-33NM500.000000T

DigiKey Part Number
SIT3922AI-2CF-33NM500.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3922AI-2CF-33NM500.000000T
Description
MEMS OSC DCXO 500.0000MHZ LVDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500 MHz DCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
500 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00050,51220 €151.536,60 €
Manufacturers Standard Package
Unit Price without VAT:50,51220 €
Unit Price with VAT:60,10952 €