SIT3921AI-2CF-33NB200.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 32,16572 €
Datasheet
200 MHz DCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz DCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT3921AI-2CF-33NB200.000000T

DigiKey Part Number
SIT3921AI-2CF-33NB200.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3921AI-2CF-33NB200.000000T
Description
MEMS OSC DCXO 200.0000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 MHz DCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
55mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT3921AI-2CF-33NB200.000000YSiTime0SIT3921AI-2CF-33NB200.000000Y-ND32,16572 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00032,16572 €96.497,16 €
Manufacturers Standard Package
Unit Price without VAT:32,16572 €
Unit Price with VAT:38,27721 €