

SIT3921AC-2CF-33NZ125.000000T | |
---|---|
DigiKey Part Number | SIT3921AC-2CF-33NZ125.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3921AC-2CF-33NZ125.000000T |
Description | MEMS OSC DCXO 125.0000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 MHz DCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 20,62016 € | 61.860,48 € |
Unit Price without VAT: | 20,62016 € |
---|---|
Unit Price with VAT: | 24,53799 € |