SIT3921AC-1B2-25NH16.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,45095 €
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD

SIT3921AC-1B2-25NH16.000000T

DigiKey Part Number
SIT3921AC-1B2-25NH16.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3921AC-1B2-25NH16.000000T
Description
MEMS OSC DCXO 16.0000MHZ LVPECL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 MHz DCXO LVPECL Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
-
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00011,45095 €34.352,85 €
Manufacturers Standard Package
Unit Price without VAT:11,45095 €
Unit Price with VAT:13,62663 €