

SIT3907AI-CF-25EH-81.920000T | |
---|---|
DigiKey Part Number | SIT3907AI-CF-25EH-81.920000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3907AI-CF-25EH-81.920000T |
Description | MEMS OSC DCXO 81.9200MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 81.92 MHz DCXO LVCMOS, LVTTL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 81.92 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 9,29812 € | 27.894,36 € |
Unit Price without VAT: | 9,29812 € |
---|---|
Unit Price with VAT: | 11,06476 € |