Parametric Equivalent




SIT3907AI-2F-33NM-24.000000T | |
|---|---|
DigiKey Part Number | SIT3907AI-2F-33NM-24.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3907AI-2F-33NM-24.000000T |
Description | MEMS OSC DCXO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 34mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT3907AI-2F-33NM-24.000000Y | SiTime | 0 | SIT3907AI-2F-33NM-24.000000Y-ND | 8,25846 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,25846 € | 24.775,38 € |
| Unit Price without VAT: | 8,25846 € |
|---|---|
| Unit Price with VAT: | 9,82757 € |


