SIT3907AI-2F-25NH-50.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: 8,25846 €
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: 8,25846 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,25846 €
Datasheet
50 MHz DCXO LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz DCXO LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT3907AI-2F-25NH-50.000000T

DigiKey Part Number
SIT3907AI-2F-25NH-50.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3907AI-2F-25NH-50.000000T
Description
MEMS OSC DCXO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz DCXO LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
34mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT3907AI-2F-18NH-50.000000TSiTime0SIT3907AI-2F-18NH-50.000000T-ND8,25846 €Similar
SIT3907AI-2F-18NH-50.000000YSiTime0SIT3907AI-2F-18NH-50.000000Y-ND8,25846 €Similar
SIT3907AI-2F-25NH-50.000000YSiTime0SIT3907AI-2F-25NH-50.000000Y-ND8,25846 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0008,25846 €24.775,38 €
Manufacturers Standard Package
Unit Price without VAT:8,25846 €
Unit Price with VAT:9,82757 €