SIT3907AI-23-25NZ-148.425790G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,20501 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,20501 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,20501 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,20501 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,20500 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,20501 €
Datasheet
4 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3907AI-23-25NZ-148.425790G

DigiKey Part Number
1473-SIT3907AI-23-25NZ-148.425790GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3907AI-23-25NZ-148.425790G
Description
MEMS OSC XO 148.42579MHZ SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
148.42579 MHz DCXO LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
148.42579 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±1545ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
34mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,20500 €2.801,25 €
Manufacturers Standard Package
Unit Price without VAT:11,20500 €
Unit Price with VAT:13,33395 €