

SIT3907AI-22-33NZ-48.461000Y | |
---|---|
cms-digikey-product-number | SIT3907AI-22-33NZ-48.461000Y-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SIT3907AI-22-33NZ-48.461000Y |
cms-description | MEMS OSC DCXO 48.4610MHZ LVCMOS |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 48.461 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48.461 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1.000 | 5,55149 € | 5.551,49 € |
Unit Price without VAT: | 5,55149 € |
---|---|
Unit Price with VAT: | 6,60627 € |