Parametric Equivalent




SIT3907AC-DF-33NZ-64.000000T | |
|---|---|
DigiKey Part Number | SIT3907AC-DF-33NZ-64.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3907AC-DF-33NZ-64.000000T |
Description | MEMS OSC DCXO 64.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 34mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT3907AC-DF-33NZ-64.000000Y | SiTime | 0 | SIT3907AC-DF-33NZ-64.000000Y-ND | 8,04821 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,04821 € | 24.144,63 € |
| Unit Price without VAT: | 8,04821 € |
|---|---|
| Unit Price with VAT: | 9,57737 € |


