

SIT3907AC-D2833NH-24.000000Y | |
---|---|
DigiKey Part Number | SIT3907AC-D2833NH-24.000000YTR-ND - Tape & Reel (TR) SIT3907AC-D2833NH-24.000000YCT-ND - Cut Tape (CT) SIT3907AC-D2833NH-24.000000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT3907AC-D2833NH-24.000000Y |
Description | MEMS OSC DCXO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,74000 € | 7,74 € |
10 | 6,72400 € | 67,24 € |
25 | 6,35960 € | 158,99 € |
50 | 6,09680 € | 304,84 € |
100 | 5,84540 € | 584,54 € |
250 | 5,52900 € | 1.382,25 € |
500 | 5,30140 € | 2.650,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 5,09104 € | 5.091,04 € |
Unit Price without VAT: | 7,74000 € |
---|---|
Unit Price with VAT: | 9,21060 € |