

SIT3907AC-CF-33NZ-40.000000Y | |
---|---|
DigiKey Part Number | SIT3907AC-CF-33NZ-40.000000YTR-ND - Tape & Reel (TR) SIT3907AC-CF-33NZ-40.000000YCT-ND - Cut Tape (CT) SIT3907AC-CF-33NZ-40.000000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT3907AC-CF-33NZ-40.000000Y |
Description | MEMS OSC DCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,09000 € | 11,09 € |
10 | 9,63900 € | 96,39 € |
25 | 9,11640 € | 227,91 € |
50 | 8,74020 € | 437,01 € |
100 | 8,37980 € | 837,98 € |
250 | 7,92680 € | 1.981,70 € |
500 | 7,63442 € | 3.817,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 7,63442 € | 7.634,42 € |
Unit Price without VAT: | 11,09000 € |
---|---|
Unit Price with VAT: | 13,19710 € |