
SIT3809AISC2-33EB-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3809AISC2-33EB-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3809AISC2-33EB-200.000000 |
Description | MEMS OSC VCXO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,97700 € | 59,77 € |
| 25 | 5,65280 € | 141,32 € |
| 50 | 5,41940 € | 270,97 € |
| 100 | 5,19570 € | 519,57 € |
| 250 | 4,91432 € | 1.228,58 € |
| 500 | 4,71196 € | 2.355,98 € |
| 1.000 | 4,51812 € | 4.518,12 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

