
SIT3809AI-D2-33SE-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3809AI-D2-33SE-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3809AI-D2-33SE-100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±70ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 70µA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,75400 € | 57,54 € |
| 25 | 5,44160 € | 136,04 € |
| 50 | 5,21680 € | 260,84 € |
| 100 | 5,00160 € | 500,16 € |
| 250 | 4,73080 € | 1.182,70 € |
| 500 | 4,53594 € | 2.267,97 € |
| 1.000 | 4,34936 € | 4.349,36 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

