
SIT3809AC-C3-33EZ-210.550000 | |
---|---|
DigiKey Part Number | 1473-SIT3809AC-C3-33EZ-210.550000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3809AC-C3-33EZ-210.550000 |
Description | MEMS OSC VCXO 210.5500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 210.55 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 210.55 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,09000 € | 5,09 € |
10 | 4,41900 € | 44,19 € |
25 | 4,18000 € | 104,50 € |
50 | 4,00700 € | 200,35 € |
100 | 3,84150 € | 384,15 € |
250 | 3,63332 € | 908,33 € |
500 | 3,48354 € | 1.741,77 € |
1.000 | 3,34010 € | 3.340,10 € |
2.500 | 3,17455 € | 7.936,38 € |
Unit Price without VAT: | 5,09000 € |
---|---|
Unit Price with VAT: | 6,05710 € |