6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3809AC-C3-33EZ-203.550000

DigiKey Part Number
1473-SIT3809AC-C3-33EZ-203.550000-ND
Manufacturer
Manufacturer Product Number
SIT3809AC-C3-33EZ-203.550000
Description
MEMS OSC VCXO 203.5500MHZ LVCMOS
Customer Reference
Detailed Description
203.55 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
203.55 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 63
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,41900 €44,19 €
254,18000 €104,50 €
504,00700 €200,35 €
1003,84150 €384,15 €
2503,63332 €908,33 €
5003,48354 €1.741,77 €
1.0003,34010 €3.340,10 €
2.5003,17455 €7.936,38 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €