
SIT3808AIBD2-33EX-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AIBD2-33EX-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AIBD2-33EX-20.000000 |
Description | MEMS OSC VCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3808AIBD2-33EX-20.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,98400 € | 59,84 € |
| 25 | 5,65920 € | 141,48 € |
| 50 | 5,42560 € | 271,28 € |
| 100 | 5,20160 € | 520,16 € |
| 250 | 4,92000 € | 1.230,00 € |
| 500 | 4,71738 € | 2.358,69 € |
| 1.000 | 4,52331 € | 4.523,31 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

